Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQP7P06

Power MOSFET, P-Channel, QFET®, -60 V, -7 A, 410 mΩ, TO-220
$ 0.687
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP7P06.

Upverter

Technical Drawing1 page7 years ago

Newark

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-2.33%

CAD Models

Download onsemi FQP7P06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

InfineonSPP08P06P
Trans MOSFET P-CH 60V 8.8A 3-Pin(3+Tab) TO-220 / SIPMOS Power-Transistor
onsemiFQP13N06
Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) TO-220 Rail
Single P-Channel 60 V 0.5 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP13N06L
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 13.6 A, 110 mΩ, TO-220
InfineonIRFZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 17A;TO-220AB;PD 45W;VGS +/-20V
Trans MOSFET N-CH Si 55V 15A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of onsemi FQP7P06 provided by its distributors.

Power MOSFET, P-Channel, QFET®, -60 V, -7 A, 410 mΩ, TO-220
Trans MOSFET P-CH 60V 7A 3-Pin(3+Tab) TO-220AB Rail
P-Channel 60 V 7 A 0.41 Ohm Mosfet - TO-220
60V P-CHANNEL MOSFET Power Field-Effect Transistor, 7A I(D), 60V, 0.41ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, P, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:7A; Drain Source Voltage Vds:60V; On Resistance Rds(on):410mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:45W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Current Id Max:-7A; Current Temperature:25°C; Device Marking:FQP7P06; External Depth:29.03mm; External Length / Height:4.5mm; External Width:9.9mm; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:410mohm; Package / Case:TO-220; Power Dissipation Pd:45W; Power Dissipation Pd:45W; Pulse Current Idm:28A; Termination Type:Through Hole; Voltage Vds Typ:-60V; Voltage Vgs Max:-25V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-4V
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd