Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQD6N60CTM

600V N-channel Mosfet | Mosfet N-ch 600V 4A Dpak
$ 0.851
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD6N60CTM.

IHS

Datasheet8 pages21 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

onsemiFQD5N50TF
Trans MOSFET N-CH 500V 3.5A 3-Pin(2+Tab) DPAK T/R
onsemiFQD5N50TM
Trans MOSFET N-CH 500V 3.5A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTDLED625H
N-channel 620 V, 1.7 Ohm typ., 4.5 A Power MOSFET in DPAK package
STMicroelectronicsSTD5N60M2
N-channel 600 V, 1.3 Ohm typ., 3.5 A MDmesh M2 Power MOSFET in DPAK package
MOSFET N-CH 500V 3.1A TO252-3 N-Channel 500 V 3.1A (Tc) 25W (Tc) Surface Mount PG-TO252-3
InfineonIRFR812TRPBF
MOSFET N-CH 500V 3.6A DPAK N-Channel 500 V 3.6A (Tc) 78W (Tc) Surface Mount TO-252AA (DPAK)

Descriptions

Descriptions of onsemi FQD6N60CTM provided by its distributors.

600V N-Channel MOSFET | MOSFET N-CH 600V 4A DPAK
Trans MOSFET N-CH 600V 4A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 4A I(D), 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs N-CH/600V/6A/ QFET C-Series
80W(Tc) 30V 4V@ 250µA 20nC@ 10 V 1individualNChannel 600V 2Ω@ 2A,10V 4.5A 810pF@25V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd