onsemi FQD2N60CTM-WS

N-channel Power Mosfet, Qfet®, 600 V, 1.9 A, 4.7 Ω, Dpak
$ 0.324
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD2N60CTM-WS.

Upverter

Technical Drawing1 page4 years ago
Datasheet9 pages4 years ago

IHS

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-12-25
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQD3N60TF
MOSFET N-CH 600V 2.4A DPAK / Trans MOSFET N-CH 600V 2.4A 3-Pin(2+Tab) DPAK T/R
onsemiFQD2N60TF
Trans MOSFET N-CH 600V 2A 3-Pin (2+Tab) TO-252 T/R
MOSFET N-CH 600V 1.7A TO252-3 / Trans MOSFET N-CH 650V 1.7A Automotive 3-Pin(2+Tab) DPAK T/R
Single N-Channel 600 V 2.1 Ohm 6.7 nC CoolMOS Power Mosfet - TO-252-3, PG-TO252-3, RoHS
22.3W(Tc) 20V 3.5V@60µA 6.7nC@10V N-Ch MOSFET 600V 2Ω@760mA,10V 2.4A 140pF@100V TO-252 SMD
onsemiFQD2N50TF
MOSFET N-CH 500V 1.6A DPAK

Descriptions

Descriptions of onsemi FQD2N60CTM-WS provided by its distributors.

N-Channel Power MOSFET, QFET®, 600 V, 1.9 A, 4.7 Ω, DPAK
N-Ch MOSFET 600V 1.9A 4.7Ω@950mA,10V 235pF@25V 30V 4V@250µA 12nC@10V 2.5W(Ta) 44W(Tc) TO-252AA SMD 6.73mm × 6.22mm × 2.39mm
Power Field-Effect Transistor, 1.9A I(D), 600V, 4.7ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD2N60CTMWS
  • FQD2N60CTM_WS