Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQB25N33TM-F085

Trans MOSFET N-CH 330V 25A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 1.455
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB25N33TM-F085.

IHS

Datasheet8 pages5 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-09
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTB18NF30
N-Channel 330 V 180 mOhm Surface Mount Power MOSFET - D2PAK
Trans MOSFET N-CH 250V 25.5A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 300V 14.4A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 250V 15.6A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB2P25TM
Trans MOSFET P-CH 250V 2.3A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB3N30TM
Trans MOSFET N-CH 300V 3.2A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FQB25N33TM-F085 provided by its distributors.

Trans MOSFET N-CH 330V 25A Automotive 3-Pin(2+Tab) D2PAK T/R
N-CHANNEL SINGLE WITH BUILT-IN DIODE 2 EAR99 Mosfet Transistor 25A 250W 330V 0.23Ohm
N-Channel QFET® MOSFET, 330V, 25A, 230mΩ
These N-Channel enhancement mode power field effect transistors are produced using Farichild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimized on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficient switched mode power supplies, active power factor correction, electronic lamp ballast based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB25N33TM_F085