onsemi FPF2194

IC PWR SWITCH P-CHAN 1: 1 6WLCSP / Full Function Load Switch with Adjustable Current Limit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF2194.

IHS

Datasheet15 pages4 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Augswan

Fairchild Semiconductor

CAD Models

Download onsemi FPF2194 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-19
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Diodes Inc.AP2181FMG-7
Power Switch ICs - Power Distribution INTRFCE EN ACTIVE LO 1.5A 2.7-5.5V
Diodes Inc.AP2191FMG-7
AP2191 Series 5.5 V 1.5 A 1 Channel Currrent Limited Power Switch - U-DFN2018-6
Diodes Inc.AP2191DFMG-7
integrated high-side power switches optimized for Universal Serial Bus (USB) and
Texas InstrumentsTPS2552DBVR
DIST Single 6.5V 0.075A to 1.7A 6-Pin SOT-23 T/R / IC PWR DIST SWITCH ADJ SOT23-6
Texas InstrumentsTPS2553DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS2553DRVR
Texas Instruments Power Distribution Switch, Single Channel, 6.5V Supply, 1 Output, 6-Pin

Descriptions

Descriptions of onsemi FPF2194 provided by its distributors.

IC PWR SWITCH P-CHAN 1:1 6WLCSP / Full Function Load Switch with Adjustable Current Limit
Load switch, Adjustable, 1 Channel, PBGA6
WLCSP-6(0.96x1.66) Power Distribution Switches ROHS
Load Switches Full Funct Load w/Adj Curr Limit
Current Limit Load Switch Rohs Compliant: Yes
Power Switch 0.6A 6-Pin CSP T/R
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C;
IC LOAD SWITCH FULL FUNCT 6WLCSP
Tape & Reel (TR) FPF2194 Current Limiting (Adjustable) Over Temperature Reverse Current UVLO e1 power distribution switch 980mum 5.5V 20mus 1.5A
The FPF2194 load switch provides full protection to systems and loads that may encounter large current conditions. These devices contain a 55mΩ current-limited Pchannel MOSFET that can operate over an input voltage range of 1.8 to 5.5V. Internally, current is prevented from flowing when the MOSFET is off and the output voltage is higher than the input voltage. Switch control is by a logic input (ON) capable of interfacing directly with low-voltage control signals. Each part contains thermal shutdown protection that shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating. When the switch current reaches the current limit, the parts operate in a constant-current mode to prohibit excessive currents from causing damage. For the FPF2194, if the constant current condition still persists after 30ms, the parts shut off the switch and pull the fault signal pin (FLAGB) LOW. The FPF2194 does not have this auto-restart feature, so the switch remains off until the ON pin is cycled. The minimum current limit is 100mA. These parts are available in a space-saving six ball advanced 1 x 1.5mm WLCSP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPF2194.