onsemi FPF2165R

FPF2164 Series 5.5 V 160 mOhm P-Ch Full Function Mosfet Load Switch - MLP-6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF2165R.

onsemi

Datasheet11 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

Augswan

CAD Models

Download onsemi FPF2165R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.666
Stock
224,493
630,669
Authorized Distributors
0
6
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
1.8 V
1.8 V
Resistance
120 mΩ
180 mΩ
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
-
45 µs
Turn-On Delay Time
-
25 µs
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-20
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Diodes Inc.AP2191DFMG-7
integrated high-side power switches optimized for Universal Serial Bus (USB) and
Texas InstrumentsTPS2552DBVR
DIST Single 6.5V 0.075A to 1.7A 6-Pin SOT-23 T/R / IC PWR DIST SWITCH ADJ SOT23-6
Texas InstrumentsTPS2553DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS2553DRVR
Texas Instruments Power Distribution Switch, Single Channel, 6.5V Supply, 1 Output, 6-Pin
MIC94073 Series 5.5 V 170 mOhm Surface Mount High Side Power Switch - SC-70-6
Microchip Load switching power supply chip, MIC94070series, single channel, 5.5 VPower, 6Pin

Descriptions

Descriptions of onsemi FPF2165R provided by its distributors.

FPF2164 Series 5.5 V 160 mOhm P-Ch Full Function Mosfet Load Switch - MLP-6
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1.5A; On State Resistance: 0.095ohm; Distribution Switch Case Style: MLP; ; Available until stocks are exhausted
The FPF2165R is a load switch that provides full protection to systems and loads which may encounter large current conditions. These devices contain a 0.12Ω current-limited Pchannel MOSFET which can operate over an input voltage range of 1.8-5.5V. Internally, current is prevented from flowing when the MOSFET is off and the output voltage is higher than the input voltage. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Each part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating.When the switch current reaches the current limit, the parts operate in a constant-current mode to prohibit excessive currents from causing damage. The FPF2165R will not turn off after a current limit fault, but will rather remain in the constant current mode indefinitely. The minimum current limit is 150mA. These parts are available in a space-saving 6 pin 2X2 MLP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd