onsemi FPF2004

Power Load Distribution Switch, High Side, Active High, 5.5V, 1 Output, 150mA, 0.7ohm, SC-70-5
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF2004.

onsemi

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Master Electronics

Future Electronics

Inventory History

3 month trend:
-34.42%

CAD Models

Download onsemi FPF2004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTPS22942DCKR
5.5-V, 0.1-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
Texas InstrumentsTPS22941DCKR
5.5-V, 0.04-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
Microchip Load switching power supply chip, MIC94070series, single channel, 5.5 VPower, 6Pin
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94072 Series 5.5 V 225 mO 1.2 A High Side Power Switch - SC-70-6
Texas InstrumentsTPS22944DCKR
5.5-V, 0.1-A, 500-mΩ, load switch with current limit and active high enable 5-SC70 -40 to 85

Descriptions

Descriptions of onsemi FPF2004 provided by its distributors.

Power Load Distribution Switch, High Side, Active High, 5.5V, 1 Output, 150mA, 0.7ohm, SC-70-5
Tape & Reel (TR) FPF2004 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 2mm 5.5V 50mus 200mA
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 150mA; On State Resistance: 0.7ohm; Distribution Switch Case Style: SC-70; Available until stocks are exhausted
The FPF2000 through FPF2007 is a family of load switches which provide full protection to systems and loads which may encounter large current conditions. These devices contain a 0.7W current-limited P-channel MOSFET which can operate over an input voltage range of 1.8-5.5V. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Each part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating. When the switch current reaches the current limit, the part operates in a constant current mode to prohibit excessive currents from causing damage. For the FPF2000-FPF2002 and FPF2004-FPF2006, if the constant current condition still persists after 10ms, these parts will shut off the switch and pull the fault signal pin (FLAGB) low. The FPF2000, FPF2001, FPF2004 and FPF2005, have an auto-restart feature which will turn the switch on again after 80ms if the ON pin is still active. The FPF2002 and FPF2006 do not have this auto-restart feature so the switch will remain off until the ON pin is cycled. For the FPF2003 and FPF2007, a current limit condition will immediately pull the fault signal pin low and the part will remain in the constant-current mode until the switch current falls below the current limit. For the FPF2000 through FPF2003, the minimum current limit is 50mA while that for the FPF2004 through FPF2007 is 100mA. These parts are available in a space-saving 5 pin SC-70 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd