onsemi FPF1504LBUCX

POWER SUPPLY SUPPORT CIRCUIT / Power Switch/Driver 1: 1 P-Channel 1.5A 4-WLCSP
$ 0.529
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF1504LBUCX.

IHS

Datasheet11 pages3 years ago
Datasheet11 pages13 years ago

Upverter

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FPF1504LBUCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-12-09
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS22901YFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch 4-DSBGA -40 to 85
Texas InstrumentsTPS22902BYFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch with output discharge 4-DSBGA -40 to 85
ADVANCED LOAD MANAGEMENT SWITCH, 85DEG C; Available until stocks are exhausted
Texas InstrumentsTPS22902YFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch with output discharge 4-DSBGA -40 to 85
IC LOAD MGMT SWITCH ADV 4WLCSP / Power Switch 1-OUT 1.5A 0.04Ohm 4-Pin WLCSP T/R
Power Supply Support Circuit, Fixed, 1 Channel, PBGA4

Descriptions

Descriptions of onsemi FPF1504LBUCX provided by its distributors.

POWER SUPPLY SUPPORT CIRCUIT / Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP
Advanced Load Management Switch
Power Switch Hi Side 1-OUT 1.5A 0.04Ohm 4-Pin WLCSP T/R
IC PWR SWITCH P-CHAN 1:1 4WLCSP
IC LOAD MGMT SWITCH ADV 4WLCSP
The FPF1504/FPF1504L are low-RDS P-channel MOSFET load switches of the IntelliMAX™ family. Integrated slew-rate control prevents excessive inrush current from the supply rails with capacitive loads common in power applications. In addition, the FPF1504/FPF1504L feature output discharge capability.The input voltage range operates from 1.0 V to 3.6 V to fulfill today's mobile device supply requirements. Switch control is by a logic input (ON pin) capable of interfacing directly with low-voltage CMOS control signals and GPIOs in embedded processors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd