onsemi FPF1204UCX

Power Switch 1-OUT 2.2A 0.185Ohm 4-Pin WLCSP T/R / IC LOAD SWITCH INTELLIMAX 4WLCSP
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF1204UCX.

Upverter

Datasheet10 pages6 years ago
Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
+0.12%

CAD Models

Download onsemi FPF1204UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS22913CYZVR
5.5-V, 2-A, 60-mΩ load switch with output discharge 4-DSBGA -40 to 85
Texas InstrumentsTPS22915BYFPT
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas InstrumentsTPS22915BYFPR
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Tape & Reel (TR) MIC94080 On/Off 2011 power distribution switch 5.5V 1.5mus 2A 67mOhm
MIC94085 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4
MIC94081 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4

Descriptions

Descriptions of onsemi FPF1204UCX provided by its distributors.

Power Switch 1-OUT 2.2A 0.185Ohm 4-Pin WLCSP T/R / IC LOAD SWITCH INTELLIMAX 4WLCSP
FPF1204 Series 1 Channel 5.5 V 220 mOhm SMT High Side Load Switch - WLCSP-4
IntelliMAX™ Ultra-Small, Slew-Rate-Controlled Load Switch
high-end BGA SMD mount,glue mount 760μm*760μm*290μm
1.2V~5.5V 45mΩ 2.2A WLCSP-4 Power Distribution Switches ROHS
Power Switch ICs - Power Distribution Load Mgmt Device
SPST, 1 Func, 1 Channel, PBGA4
1-Ch Power Switch, 5.5V, 2.2A, 185mR, WLCSP
Advanced Load Switch Rohs Compliant: Yes
Power Switch 1.5A 4-Pin WLCSP T/R
Avnet Japan
IC PWR SWITCH P-CHAN 1:1 4WLCSP
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 2.2A; On State Resistance: 0.045ohm; Distribution Switch Case Style: WLCSP; No. of Pins: 4Pins; Thermal Protectio
The FPF1203 / 04 / 45 are ultra-small integrated IntelliMAX™ load switches with integrated P-channel switch and analog control features. Integrated slew-rate control prevents inrush current and the resulting excessive voltage drop on the power rail. The input voltage range operates from 1.2V to 5.5V to provide power-disconnect capability for post-regulated power rails in portable and consumer products. The low shut-off current of 1µA (maximum) allows power designs to meet standby and off-power drain specifications. The FPF1203 / 04 / 45 are controlled by an active-HIGH logic input (ON pin) compatible with standard CMOS GPIO circuitry found on Field Programmable Gate Array (FPGA) embedded processors. The FPF1203 / 04 / 045 are available in 0.76mm x 0.76mm 4-bump WLCSP.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPF1204UCX.