Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FODM3052-NF098

FODM3052 Series 600 V 60 mA Random Phase Triac Driver Output Optocoupler - MFP-4
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM3052-NF098.

TME

Datasheet10 pages4 years ago
Datasheet0 pages0 years ago

Farnell

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-25.86%

CAD Models

Download onsemi FODM3052-NF098 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-11-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVOM160PT
OPTOCOUPLER, TRIAC, NZC 0.5K DV/DT; No. of Channels:1; Isolation Voltage:3.75kV;
VishayVOM3052T
VOM3052 Series Single Channel 600 V 3750 Vrms Phototriac Optocoupler - SOIC-4
VishayVOM3053T
VOM3053 Series Single Channel 600 V 3750 Vrms Phototriac Optocoupler - SOIC-4
California Eastern LaboratoriesPS2703-1-F3-K-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R

Descriptions

Descriptions of onsemi FODM3052-NF098 provided by its distributors.

FODM3052 Series 600 V 60 mA Random Phase Triac Driver Output Optocoupler - MFP-4
Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Box
600V Random Phase Triac Driver 10mA
Triac Output Optocoupler, 1-Element, 3750V Isolation
4-PIN FULL PITCH MINI FLAT PACKAGE RANDOM PHASE TRIAC TAPE&R
1.5V AC, 3.75kV, 60mA SOIC SMD
Optocoupler, Phototriac O/P, 3.75Kv, Mini-Flat-4; Optocoupler Case Style:Sop; No. Of Pins:4Pins; Isolation Voltage:3.75Kv; Triac Operating Mode:Non Zero Crossing; Peak Repetitive Off State Voltage:600V; Product Range:- Rohs Compliant: Yes |Onsemi FODM3052_NF098
OPTOISOLATOR 3.75KV TRIAC 4SMD
The FODM301X, FODM302X, and FODM305X series consists of a GaAs infrared emitting diode driving a silicon bilateral switch housed in a compact 4-pin mini-flat package. The lead pitch is 2.54mm. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115V/240V operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FODM3052"NF098
  • FODM3052NF098
  • FODM3052_NF098