Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FODM121AR2V

DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R / OPTOISO 3.75KV TRANSISTOR 4SMD
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM121AR2V.

Upverter

Datasheet9 pages4 years ago
Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+295%

CAD Models

Download onsemi FODM121AR2V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.259
$ 0.259
Stock
707,347
376,400
376,400
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
100 %
100 %
100 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
80 V
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-03-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-357T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Lite-OnLTV-354T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRANS 4-SOP / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP

Descriptions

Descriptions of onsemi FODM121AR2V provided by its distributors.

DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R / OPTOISO 3.75KV TRANSISTOR 4SMD
FODM121 Series 3750 Vrms 100% CTR Transistor Output Optocoupler SMT - MFP-4
The FODM121 series, FODM124, and FODM2701 consists of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin mini-flat package. The lead pitch is 2.54 mm. The FODM2705 consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd