What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FODM121AR2

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM121AR2.

onsemi

Datasheet9 pages5 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+91.06%

CAD Models

Download onsemi FODM121AR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.165
$ 0.165
Stock
737,522
752,709
752,709
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
100 %
100 %
100 %
Rise Time
3 µs
-
-
Fall Time
3 µs
-
-
Output Voltage
80 V
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-03-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Diodes Inc.LTV-357T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Lite-OnLTV-354T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRANS 4-SOP / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP

Descriptions

Descriptions of onsemi FODM121AR2 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Avnet Japan
FODM121 Series 3750 Vrms 100% CTR Transistor Output Optocoupler SMT - MFP-4
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOCOUPLER, TRANSISTOR, 3.75KV, SMDIP-4;
No. Of Channels:1 Channel; Optocoupler Case Style:Sop; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:3.75Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:80V; Product Range:-; Input Current:50Ma Rohs Compliant: Yes |Onsemi FODM121AR2.
The FODM121 series, FODM124, and FODM2701 consists of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin mini-flat package. The lead pitch is 2.54 mm. The FODM2705 consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FODM121AR2.