Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FODM121

Optocoupler Dc-In 1-Ch Transistor Dc-Out 4-Pin Mini-Flat Box
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM121.

IHS

Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

Farnell

Newark

onsemi

Inventory History

3 month trend:
-28.77%

CAD Models

Download onsemi FODM121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.24
$ 0.24
Stock
411,010
736,197
736,197
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
50 %
50 %
50 %
Rise Time
-
3 µs
3 µs
Fall Time
-
3 µs
3 µs
Output Voltage
80 V
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-03-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Diodes Inc.LTV-357T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Lite-OnLTV-354T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
OPTOISOLATOR 3.75KV TRANS 4-SOP / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi FODM121 provided by its distributors.

Optocoupler Dc-In 1-Ch Transistor Dc-Out 4-Pin Mini-Flat Box
Transistor Output Optocoupler, 1-Element, 3750V Isolation
FODM121 Series 3750 Vrms Mini-Flat Package Transistor Output Optocoupler
The FODM121 series, FODM124, and FODM2701 consists of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin mini-flat package. The lead pitch is 2.54 mm. The FODM2705 consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FODM121.