What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FOD817C

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box

$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD817C.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Upverter

JRH Electronics

TME

onsemi

Inventory History

3 month trend:
+25.75%

CAD Models

Download onsemi FOD817C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayTCET1102G
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATOR 5KV TRANS 4DIP
VishayK815P
OPTOCOUPLER, DARLINGTON, 5.3KV, DIP-4; Available until stocks are exhausted
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayK817P
Optocoupler, Phototransistor Output | OPTOISO 5KV TRANSISTOR 4DIP
1.65V 4.2μs 2.3μs 4μs Transistor 1 5.3KV AC 3μs 320% DIP Through hole mounting
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins

Descriptions

Descriptions of onsemi FOD817C provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box
FOD817 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-4
70V 5000V 50mA 0.1V@1mA,20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS
onsemi Phototransistor Output Optocoupler, TH, 4-Pin, MDIP Package
Transistor Output Optocoupler, 1-Element, 5000V Isolation
No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:5Kv; Ctr Min:200%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:-; Input Current:50Ma Rohs Compliant: Yes |Onsemi FOD817C.
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD817C.