Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FOD817B3SD

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R

$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD817B3SD.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Upverter

TME

Future Electronics

onsemi

Inventory History

3 month trend:
-8.30%

CAD Models

Download onsemi FOD817B3SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.14
$ 0.123
Stock
3,877,811
2,471,817
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
130 %
130 %
Rise Time
18 µs
18 µs
Fall Time
18 µs
18 µs
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R
California Eastern LaboratoriesPS2501AL-1-F3-W-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R
California Eastern LaboratoriesPS2501AL-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
California Eastern LaboratoriesPS2501AL-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi FOD817B3SD provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R
Avnet Japan
FOD817 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler -DIP-4
Transistor Output Optocoupler, 1-Element, 5000V Isolation
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
OPTOCOUPLER, TRANS. O/P, REEL; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2013); Approval Bodies:cUL, UL, VDE; Breakover Voltage Min:70V; Current Transfer Ratio Max:260%; Current Transfer Ratio Min:130%; Fall Time tf:18000ns; Operating Temperature Max:110°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +110°C; Output Voltage Max:6V; Rise Time:18000ns
Collector-Emitter Voltage (VCEO) Max. V = 70 / Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 150 / Reverse Voltage (Vr) V = 6 / Package Type = DIP-4 / Collector-Emitter Saturation Voltage Max. mV = 200 / Emitter−Collector Voltage (VECO) Max. V = 6 / Forward Voltage (Vf) Max. V = 1.4 / Output Type = Phototransistor / Isolation Voltage kV = 5 / Forward Current (If) Max. mA = 50 / Current Transfer Ratio (CTR) Min. % = 130 / Operating Temperature Max. °C = 110 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 260 / Channels = 1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD817B3SD.