onsemi FOD8160

onsemi Logic gate output type optocoupler, surface mount, 5needle, SOencapsulation
$ 2.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8160.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
-27.94%

CAD Models

Download onsemi FOD8160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2013-01-14
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

VishayVOM452T
Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 20 %
VishayVOM453T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
California Eastern LaboratoriesPS9117A-AX
PS9117 Series Single Ch 7 V 10Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
California Eastern LaboratoriesPS8101-F3-AX
OPTOISOLATOR 3.75KV TRANS 6SO / DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
California Eastern LaboratoriesPS9117A-F3-AX
PS9117 Series Single Ch 7 V 10Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
VishayTCLT1109
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP

Descriptions

Descriptions of onsemi FOD8160 provided by its distributors.

onsemi Logic gate output type optocoupler, surface mount, 5needle, SOencapsulation
High Noise Immunity, 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
FOD8160 Series Single Channel 3 V 5000 Vrms SMT Logic Gate Optocoupler - SOP-5
No. Of Channels:1 Channel; Isolation Voltage:5Kv; Data Rate:10Mbps; Optocoupler Case Style:Sop; No. Of Pins:5Pins; Product Range:-; Input Current:25Ma; No. Of Channels:1Channels; Optocoupler Output Type:Logic Gate Rohs Compliant: Yes |Onsemi FOD8160.
The FOD8160 is a 3.3 V / 5 V high-speed logic gate optocoupler with open collector output, which supports isolated communications to allow digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes Fairchild’s prioprietary Optoplanar® coplanar packaging technology and optimized IC design to achieve high noise immunity, characterized by high common mode rejection specifications.The FOD8160, packaged in a wide-body SOP 5-Pin package, consists of an aluminium gallium arsenide (AlGaAs) LED and an integrated high-speed photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The electrical and switching characteristics are guaranteed over the extended industrial temperature range of -40°C to 100°C and a VCC range of 3 V to 5.5 V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD8160.