What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FOD814A

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD814A.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Upverter

Fairchild Semiconductor

Electro Sonic

onsemi

Inventory History

3 month trend:
-32.25%

CAD Models

Download onsemi FOD814A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.198
$ 0.197
Stock
598,446
242,056
Authorized Distributors
6
2
Case/Package
DIP
PDIP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
18 µs
2.4 µs
Fall Time
18 µs
-
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.4 V
-
Forward Current
50 mA
50 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO615A-5
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayVO610A-2
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
4 Pin, Photo-Transistor, In Line, Optocoupler 25-PK
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins

Descriptions

Descriptions of onsemi FOD814A provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box
Avnet Japan
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
DIP4 Through Hole Single Channel 70 V 5000 Vrms Phototransistor Optocoupler
Optoisolator Transistor Output 5000Vrms 1 Channel DIP-4
OPTO CPLR, PHOTOTRANS, 5KV, DIP; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2013)
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD814A.