onsemi FOD8012AR2

FOD8012A Series 3750 Vrms 15 Mbps Bi-Directional Logic Gate Optocoupler - SOIC-8
$ 3.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8012AR2.

Upverter

Datasheet0 pages0 years ago
Technical Drawing1 page7 years ago

Electro Sonic

IHS

onsemi

Master Electronics

Inventory History

3 month trend:
-66.38%

CAD Models

Download onsemi FOD8012AR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2015-07-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishayVO0661T
Vishay Optocoupler, Photodiode Output, Dual Channel, SMD, 8-Pin, SOIC
VishaySFH6755T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps

Descriptions

Descriptions of onsemi FOD8012AR2 provided by its distributors.

FOD8012A Series 3750 Vrms 15 Mbps Bi-Directional Logic Gate Optocoupler - SOIC-8
Logic IC Output Optocoupler, 1-Channel, 2-Element, 3750V Isolation, 1.875MBps
15Mbit/s 60ns 20kV/us High Speed SOP-8 Optocouplers - Logic Output ROHS
15Mbps, 2-Ch, SOIC-8, SMD, Adhesive Mount, 3.63mm H
High CMR, Bi-Directional, Logic Gate Optocoupler
Optocoupler Logic-Out CMOS DC-IN 2-CH 8-Pin SO T/R
Avnet Japan
OPTOCPLR, DIGITAL, 15MBPS, 3.75KV,SOIC-8;
光电耦合器, 数字式, 15MBPS, 3.75KV, SOIC-8;
BIDIRECTIONAL 3.3V/5V LOGIC GATE OPTOCOUPLER, T&R
OPTOIS 3.75KV 2CH PSH PULL 8SOIC
OPTOISO 3.75KV 2CH PUSH PULL 8SO
The FOD8012A is a half duplex, bi-directional, highspeed logic gate Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes Fairchild’s patented coplanar packaging technology, Optoplanar®, and optimized IC design to achieve minimum 20 kV/μs Common Mode Noise Rejection (CMR) rating.This high-speed logic gate optocoupler is highly integrated with 2 optically coupled channels arranged in bi-directional configuration, and housed in a compact 8-pin small outline package. Each optocoupler channel consists of a high-speed AlGaAs LED driven by a CMOS buffer IC coupled to a CMOS detector IC. The detector IC comprises of an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled to the high efficiency of the LED achieves low power consumption as well as very high speed (60 ns propagation delay, 15 ns pulse width distortion).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd