onsemi FOD8001

FOD8001 Series 3750 Vrms High Noise Immunity Logic Gate Optocoupler -SOIC-8
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8001.

Master Electronics

Datasheet10 pages6 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-63.40%

CAD Models

Download onsemi FOD8001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.19
$ 1.957
Stock
314,169,440
345,101,904
Authorized Distributors
6
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
25 Mbps
25 Mbps
Isolation Voltage
3750 Vrms
3750 Vrms
Propagation Delay
40 ns
40 ns
Pulse Width Distortion (PWD)
-
-
Rise Time
6.5 ns
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-10-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

VishaySFH6720T
SFH6720T DC INPUT SCHMITT TRIGGER OUTPUT OPTOCOUPLER, SURFACE MOUNT, 8-PIN SOIC
VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of onsemi FOD8001 provided by its distributors.

FOD8001 Series 3750 Vrms High Noise Immunity Logic Gate Optocoupler -SOIC-8
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SOIC N Tube
Avnet Japan
3.3V Logic Gate Optocoupler with High Noise Immunity
25Mbps 1 SOIC-8 SMD mount 3.63mm(height)
IC OPTOISO 3.75KV PUSH PULL 8-PIN SOIC
SOP-8 Optocouplers - Phototransistor Output ROHS
Analog Circuit, 1 Func, CMOS, PDSO8
HIGH NOISE IMMUNITY, 3.3V/5V LOG
OPTOCOUPLER, LOGIC GATE, 3.75KV, SOIC-8; No. of Channels: 1 Channel; Isolation Voltage: 3.75kV; Data Rate: 20Mbaud; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (27-Jun-2018)
The FOD8001 is a 3.3V/5V high-speed logic gate Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes Fairchild’s proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection and power supply rejection specifications. This high-speed logic gate optocoupler, packaged in a compact 8-pin small outline package, consists of a highspeed AlGaAs LED driven by a CMOS buffer IC coupled to a CMOS detector IC. The detector IC comprises an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled to the high efficiency of the LED achieves low power consumption as well as very high speed (40ns propagation delay, 6ns pulse width distortion).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd