Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FOD617ASD

4-SMD Gull Wing 1 DC Obsolete Optoisolator Transistor Output 80% @ 10mA 5000Vrms 50mA -55C~110C
$ 0.099
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD617ASD.

IHS

Datasheet12 pages20 years ago

Verical

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-11-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler Single Open Collector-OUT 3.75kVrms 4-Pin SOIC Emboss T/R

Descriptions

Descriptions of onsemi FOD617ASD provided by its distributors.

4-SMD Gull Wing 1 DC Obsolete Optoisolator Transistor Output 80% @ 10mA 5000Vrms 50mA -55C~110C
4-PIN HIGH OPERATING TEMPERATURE PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Transistor Output Optocouplers Phototransistor Output Optocoupler
Optocoupl DC-IN 1-CH Trans DC-OUT 4-Pin PDIP-B SMD T/R
TRANSISTOR OUTPUT, SURFACE MOUNT LEAD BEND, VDE, T&R
OPTOISOLATOR 5KV TRANSISTOR 4SMD
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation voltage:5000V; Output Type:Transistor; Input Current:50mA; Max Output Voltage:70V; Case Style:SMDIP-B; Operating Temperature Range:-55°C to +110°C; SVHC:Cobalt dichloride; Collector-to-Emitter Breakdown Voltage:70V; Fall Time Tf:3µs; Max Operating Temperature:110°C; Min Temperature Operating:-55°C; No. of Pins:4; Opto Case Style:DIP; Rise Time:4µs; Termination Type:SMD; Max Current Transfer Ratio:80%; Min Current Transfer Ratio:40%; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd