onsemi FOD0721

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC N Box
$ 1.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD0721.

JRH Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+1.49%

CAD Models

Download onsemi FOD0721 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-05-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishaySFH6720T
SFH6720T DC INPUT SCHMITT TRIGGER OUTPUT OPTOCOUPLER, SURFACE MOUNT, 8-PIN SOIC
VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FOD0721 provided by its distributors.

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC N Box
FOD0721 Series 5 V 3750 Vrms 25 Mbps High CMR Logic Gate Optocoupler - SOIC-8
The FOD0721/0720/0710 family utilizes Fairchild’s proprietary coplanar packaging technology, Optoplanar, and optimized IC design to guarantee minimum 20kV/µs Common Mode Noise Rejection (CMR) rating.These high-speed logic gate optocouplers consist of a high-speed AlGaAs LED driven by a CMOS IC coupled to a CMOS detector IC, comprising an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled to the high efficiency of the LED achieves low power consumption as well as very high speed (40ns propagation delay, 6ns pulse width distortion).These devices are available in a compact 8-pin small outline package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD0721.