onsemi FMS6502MTC24X

FMS6502 Series 5.25 V 115 MHz 8-Input 6-Output Video Switch - TSSOP-24
$ 1.304
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6502MTC24X.

IHS

Datasheet16 pages19 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FMS6502MTC24X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-12-29
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUCC5680PW24TR
9 Line 2.7- 5V LVD Terminator for Ultra2 through Ultra320 SCSI w/ SPI-3 Mode Change Delay 24-TSSOP 0 to 70
Texas InstrumentsUCC5680PW24
9 Line 2.7- 5V LVD Terminator for Ultra2 through Ultra320 SCSI w/ SPI-3 Mode Change Delay 24-TSSOP 0 to 70
NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
Texas InstrumentsPCF8575PWR
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
NXP SemiconductorsPCA9539PW,118
PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24
NXP SemiconductorsPCA9547PW,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-TSSOP-24

Descriptions

Descriptions of onsemi FMS6502MTC24X provided by its distributors.

FMS6502 Series 5.25 V 115 MHz 8-Input 6-Output Video Switch - TSSOP-24
8 Input, 6 Output Video Switch Matrix with Output Drivers
Video Switch Matrix Automotive 24-Pin TSSOP T/R
Digital Video Products Switch Video 8I 6O Matrix-Output Dvrs
CROSSPOINT SW, VIDEO, I2C, TSSOP-24;
Audio/Video Switch, 1 Func, 8 Channel, PDSO28
IC VIDEO SWITCH 8IN/6OUT 24TSSOP
Analog Switch - Special Purpose
The FMS6502 provides eight inputs that can be routed to any of six outputs. Each input can be routed to one or more outputs, but only one input may be routed to any output. Each input supports an integrated clamp option to set the output sync tip level of video with sync to ~300mV. Alternatively, the input may be internally biased to center output signals without sync (Chroma, Pb, Pr) at ~1.25V. All outputs are designed to drive a 150W DC-coupled load. Each output can be programmed to provide either 0dB or 6dB of signal gain. Input-to-output routing and input bias mode functions are controlled via an I2C-compatible digital interface. Product Highlights: 8 x 6 Crosspoint Switch Matrix Supports SD, PS, and HD 1080i / 1080p Video Input Clamp and Bias Circuitry Doubly Terminated 75W Cable Drivers Programmable 0dB or 6dB Gain AC- or DC-Coupled Inputs AC- or DC-Coupled Outputs One-to-One or One-to-Many Input-to-Output Switching I2C-Compatible Digital Interface, Standard Mode 3.3V or 5V Single Supply Operation Pb-Free TSSOP-24 Package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMS6502MTC24X.