Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FMS3815KRC

5V 150MS/s 8bit 3 8 Parallel 5V Current Source LQFP-48 SMD mount 7.2mm(Length)*1.45mm(height)
$ 7.898
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS3815KRC.

IHS

Datasheet13 pages25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FMS3815KRC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2000-06-09
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Analog DevicesADV7125KST50
CMOS, 33 MHz Triple 8-Bit High Speed Video DAC / DAC 3-CH Segment 8-bit 48-Pin LQFP
Analog DevicesAD9709AST
48-LQFP S-PQFP-G48 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.035μs 7mm 85C
Analog DevicesADV7123KSTZ50
IC DAC 10BIT A-OUT 48LQFP 10 Bit Digital to Analog Converter 3 48-LQFP (7x7)
2001 RoHS Compliant Parallel LQFP Digital to Analog Converter -40C 0.5LSB 210Msps 3.6V

Descriptions

Descriptions of onsemi FMS3815KRC provided by its distributors.

5V 150MS/s 8bit 3 8 Parallel 5V Current Source LQFP-48 SMD mount 7.2mm(Length)*1.45mm(height)
IC DAC 8-BIT TRIPLE VIDEO 150MHZ 48-PIN LQFP SMD
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQFP48
Digital Video Products 150Mhz D/a Converter 8Bit Tripple Video
IC; Leaded Process Compatible:Yes RoHS Compliant: Yes
Surface Mount External Internal RoHS Compliant Single Digital to Analog Converter 0C 125mA 655mW 150Msps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd