Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FMB2907A

Trans 2PNP 60V 0.6A 6SSOT / Trans Gp Bjt PNP 60V 0.6A 700MW 6-PIN TSOT-23 T/r
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMB2907A.

Farnell

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Jameco (USA)

Inventory History

3 month trend:
+314%

CAD Models

Download onsemi FMB2907A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFMB200
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon
Diodes Inc.DDA114EK-7-F
Trans Digital BJT PNP 50V 100mA Automotive 6-Pin SOT-26 T/R
PanasonicDMG264H00R
SC,COMPOSITE TRANSISTOR / PNP + NPN DUAL, FOR DIGITAL CIRCUITS, VCEO:-50V/50V, IC:-500MA/100MA
PanasonicDMA204030R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
PanasonicDMA204010R
TRANSISTOR, PNP, -50V, -100mA, MINI6-G4-B; Transistor Polarity:PNP; Collector Em
Bipolar Transistor, -50V, -1A, Low VCE(sat), PNP Dual

Descriptions

Descriptions of onsemi FMB2907A provided by its distributors.

TRANS 2PNP 60V 0.6A 6SSOT / Trans GP BJT PNP 60V 0.6A 700mW 6-Pin TSOT-23 T/R
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon
FMB2907 Series 60 V 0.6 A 700 mW SMT PNP General Purpose Transistor - SSOT-6
PNP Transistor (Dual), 1.6V@50mA/500mA, 700mW, 5V, 20nA, 60V, 600mA, SOT-23, SMD, 3mm × 1.7mm × 1mm
This device is designed for use as a general purpose amplifier and switch requiring collector currents to 500 mA. Sourced from Process 63.
TRANSISTOR ARRAY, DUAL PNP, -60V, SSOT; Transistor Polarity: Dual PNP; Collector Emitter Voltage V(br)ceo: -60V; Power Dissipation Pd: 700mW; DC Collector Current: -600mA; DC Current Gain hFE: 50hFE; Transistor Case Style: SSOT; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd