onsemi FJY4010R

Bipolar (BJT) Single Transistor, PNP, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount
$ 0.025
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJY4010R.

IHS

Datasheet4 pages20 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-11
LTD Date2010-06-11

Related Parts

onsemiFJY4012R
Bipolar (BJT) Single Transistor, PNP, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount
onsemiFJY4009R
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40V 100mA 200MHz 200mW Surface Mount SOT-523F
onsemiFJY3011R
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40V 100mA 250MHz 200mW Surface Mount SOT-523F
Diodes Inc.MMBT3906T-7-F
Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 150 mW, SOT-523, Surface Mount
Diodes Inc.MMBT4403T-7-F
Bipolar (BJT) Single Transistor, PNP, 40 V, 600 mA, 150 mW, SOT-523, Surface Mount
Diodes Inc.DDTA113ZE-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi FJY4010R provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
PNP - Pre-Biased 100nA 40V 100mA SOT-523F SMD mount
SMALL SIGNAL BIPOLAR TRANSISTOR
TRANS PREBIAS PNP 200MW SOT523F
TRANSISTOR, DIGITAL PNP SOT-523F; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:200mW; DC Collector Current:-100mA; DC Current Gain hFE:100; Transistor Case Style:SOT-523; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Collector Emitter Voltage Vces:300mV; Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:200MHz; Hfe Min:100; Package / Case:SOT-523F; Power Dissipation Pd:200mW; Termination Type:SMD; Transistor Type:Bias Resistor (BRT); Voltage Vcbo:40V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd