Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FJP2160DTU

Trans GP BJT NPN 800V 2A 100000mW 3-Pin(3+Tab) TO-220 Tube
$ 0.728
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJP2160DTU.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FJP2160DTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-25
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

TRANS NPN 800V 5A TO220F-3 / Bipolar (BJT) Transistor NPN 800 V 5 A 15MHz 40 W Through Hole TO-220F-3
onsemiKSC5502TU
KSC Series NPN 50 W 600 V 2 A High Voltage Silicon Transistor - TO-220-3
Npn Triple Diffused Planar Silicon Transistor/Tube Rohs Compliant: Yes |Onsemi KSC5502DTTU
Bipolar (BJT) Transistor NPN 600V 4A 11MHz 75W Through Hole TO-220-3
Bipolar (BJT) Transistor NPN 750V 6A 40W Through Hole TO-220F

Descriptions

Descriptions of onsemi FJP2160DTU provided by its distributors.

Trans GP BJT NPN 800V 2A 100000mW 3-Pin(3+Tab) TO-220 Tube
Power Bipolar Transistor, 2A I(C), 1-Element, NPN
High-Voltage Fast-Switching NPN Power Transistor. ONSSPCTRNSTLT1T0R;
Bipolar Transistors - BJT NPN/1600V/3A
The FJP2160D is a low-cost, high performance power switch designed to provide the best performance when used in an ESBC™ configuration in applications such as: power supplies, motor drivers, Smart Grid, or ignition switches. The power switch is designed to operate up to 1600 volts and up to 3amps while providing exceptionally low on-resistance and very low switching losses.The ESBC™ switch is designed to be easy to drive using off-the-shelf power supply controllers or drivers. The ESBC™ MOSFET is a low-voltage, low-cost, surface mount device that combines low-input capacitance and fast switching, The ESBC™ configuration further minimizes the required driving power because it does not have Miller capacitance.The FJP2160D provides exceptional reliability and a large operating range due to its square reverse-bias-safeoperating-area (RBSOA) and rugged design. The device is avalanche rated and has no parasitic transistors; it is not prone to static dv/dt failures.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd