onsemi FJP13009TU

FJP13009 Series 400 V CE Breakdown 12 A NPN Power Transistor - TO-220
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJP13009TU.

JRH Electronics

Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

onsemi

Newark

Inventory History

3 month trend:
-62.46%

CAD Models

Download onsemi FJP13009TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-09-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Power Bipolar Transistor, 12A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
400V 50W 12A 6@8A5V 4MHz 3V@12A3A NPN +150¡Í@(Tj) TO-220F Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NXP SemiconductorsPHE13009,127
Power Bipolar Transistor, 12A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NXP SemiconductorsPHE13009/DG,127
NOW WEEN - PHE13009 - POWER BIPO / Bipolar (BJT) Transistor NPN 400 V 12 A 80 W Through Hole TO-220AB
NXP SemiconductorsBUJ303B,127
NOW WEEN - BUJ303B - POWER BIPOL / Bipolar (BJT) Transistor NPN 400 V 5 A 100 W Through Hole TO-220AB

Descriptions

Descriptions of onsemi FJP13009TU provided by its distributors.

FJP13009 Series 400 V CE Breakdown 12 A NPN Power Transistor - TO-220
1mA 400V 100W 12A 6@8A5V 4MHz 3V@12A3A NPN +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 400V 12A 100000mW 3-Pin(3+Tab) TO-220 Tube
High-Voltage Fast-Switching NPN Power Transistor
onsemi NPN Transistor, TO-220, TH, 12A, 400V
TRANSISTOR, NPN, 12A 400V TO-220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Transition Frequency Typ ft:4MHz; Power Dissipation Pd:100W; DC Collector Current:12A; DC Current Gain hFE:8; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:3V; Current Ic Continuous a Max:12A; Gain Bandwidth ft Typ:4MHz; Hfe Min:6; Package / Case:TO-220; Power Dissipation Pd:100W; Termination Type:Through Hole; Transistor Type:Switching
The FJP13009 is a 700 V, 12 A NPN silicon epitaxial planar transistor. The FJP13009 is available with multiple hFE bin classes for ease of design use. The FJP13009 is designed for high speed switching applications which utilizes the industry standard TO-220 package offering flexibility in design and excellent power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FJP13009TU.