onsemi FJPF13009H2TU

400V 50W 12A 6@8A5V 4MHz 3V@12A3A NPN +150¡Í@(Tj) TO-220F Bipolar Transistors - BJT ROHS
$ 0.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJPF13009H2TU.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi FJPF13009H2TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-05-21
Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Related Parts

FJP13009 Series 400 V CE Breakdown 12 A NPN Power Transistor - TO-220
Trans GP BJT NPN 400V 8A 40000mW 3-Pin(3+Tab) TO-220F Rail
Bipolar (BJT) Transistor NPN 400V 8A 4MHz 40W Through Hole TO-220F
NXP SemiconductorsPHE13009/DG,127
NOW WEEN - PHE13009 - POWER BIPO / Bipolar (BJT) Transistor NPN 400 V 12 A 80 W Through Hole TO-220AB
NXP SemiconductorsBUJ106A,127
Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiFJP3305TU
Bipolar (BJT) Transistor NPN 400V 4A 4MHz 75W Through Hole TO-220-3

Descriptions

Descriptions of onsemi FJPF13009H2TU provided by its distributors.

400V 50W 12A 6@8A5V 4MHz 3V@12A3A NPN +150¡Í@(Tj) TO-220F Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 12A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 400V 12A 50000mW 3-Pin(3+Tab) TO-220FP Tube
3V@3A, 12A NPN 50W 9V 700V 400V 12A TO-220F-3 TH 10.16mm × 4.7mm × 9.19mm
TRANSISTOR NPN 400V 12A TO-220F
The FJPF13009 is a 700 V 12 A NPN Silicon Epitaxial Planar Transistor. The FJPF13009 is available with multiple hFE bin classes for ease of design use. The FJPF13009 is designed for high speed switching applications which utilizes the industry standard TO-220F package offering flexibility in design and excellent Power Dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd