onsemi FJPF13009TU

Power Bipolar Transistor, 12A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJPF13009TU.

IHS

Datasheet5 pages22 years ago

onsemi

Fairchild Semiconductor

DigiKey

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-05-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-02-23
LTD Date2012-08-23

Related Parts

FJP13009 Series 400 V CE Breakdown 12 A NPN Power Transistor - TO-220
Trans GP BJT NPN 400V 8A 40000mW 3-Pin(3+Tab) TO-220F Rail
Bipolar (BJT) Transistor NPN 400V 8A 4MHz 40W Through Hole TO-220F
NXP SemiconductorsPHE13009/DG,127
NOW WEEN - PHE13009 - POWER BIPO / Bipolar (BJT) Transistor NPN 400 V 12 A 80 W Through Hole TO-220AB
onsemiFJP3305TU
Bipolar (BJT) Transistor NPN 400V 4A 4MHz 75W Through Hole TO-220-3
NXP SemiconductorsBUJ106A,127
Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi FJPF13009TU provided by its distributors.

Power Bipolar Transistor, 12A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NPN Silicon Transistor
TRANS NPN 400V 12A TO220F-3
The FJPF13009 is a 700 V 12 A NPN Silicon Epitaxial Planar Transistor. The FJPF13009 is available with multiple hFE bin classes for ease of design use. The FJPF13009 is designed for high speed switching applications which utilizes the industry standard TO-220F package offering flexibility in design and excellent Power Dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd