Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FJA4210OTU

Transistor, Bjt, PNP, 140V V(br)ceo, 10A I(C), TO-247VAR
$ 1.293
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJA4210OTU.

IHS

Datasheet5 pages17 years ago

Future Electronics

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-26.91%

CAD Models

Download onsemi FJA4210OTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.293
$ 1.355
Stock
81,242
113,747
Authorized Distributors
3
5
Mount
Through Hole
Through Hole
Case/Package
-
SC
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
140 V
140 V
Max Collector Current
10 A
10 A
Transition Frequency
30 MHz
30 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
hFE Min
70
70
Power Dissipation
100 W
80 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-11-14
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Bipolar Transistors - BJT PNP Si Transistor Epitaxial
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
Trans GP BJT PNP 140V 10A 80000mW 3-Pin(3+Tab) TO-3PF Tube
Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, 3 Pin

Descriptions

Descriptions of onsemi FJA4210OTU provided by its distributors.

TRANSISTOR,BJT,PNP,140V V(BR)CEO,10A I(C),TO-247VAR
Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
PNP 100 W 140 V 10 A Flange Mount Epitaxial Silicon Transistor - TO-3P
In a Pack of 5, ON Semi FJA4210OTU PNP Transistor, 10 A, 140 V, 3-Pin TO-3P
Trans GP BJT PNP 140V 10A 3-Pin(3+Tab) TO-3P(N) Rail
Low Voltage, 28-Bit, Flat-Panel Display Link Serializer / Deserializer. ONSSPCTRNSTLT1T0R;
onsemi PNPTransistor, TO-3Pencapsulation, Through hole mounting, Maximum DC collector current-10 A, maximum collector-emission voltage-140 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd