Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FIN1048MTCX

FIN1048 Series 3.3 V LVDS 4-Bit Flow Through Differential Receiver-TSSOP-16

$ 1.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1048MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet6 pages23 years ago

Upverter

Future Electronics

onsemi

Augswan

Inventory History

3 month trend:
-4.61%

CAD Models

Download onsemi FIN1048MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsDS90LV048ATMTC/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV032ATMTC/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85

Descriptions

Descriptions of onsemi FIN1048MTCX provided by its distributors.

FIN1048 Series 3.3 V LVDS 4-Bit Flow Through Differential Receiver-TSSOP-16
e4 FIN1048 Tape & Reel (TR) LVDS interface transceiver 3V~3.6V 0.008A 173mg 2.5ns
onsemi LVDSReceiver, 4Driver, 400Mbps, LVTTLoutput, 16needle
3.3V LVDS 4-Bit Diff. Receiver TSSOP16
RS APAC
LVDS Receivers TSSOP-16 LVDS ICs ROHS
IC 1048 / FIN1048 QUAD LVDS RX TSSOP16
LVDS Receiver 16-Pin TSSOP T/R
Avnet Japan
IC RCVR QUAD3.3V LVDS HS 16TSSOP
Line Receiver, 4 Func, 4 Rcvr, PDSO16
This quad receiver is designed for high speed interconnect utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock and data. The FIN1048 can be paired with its companion driver, the FIN1047, or any other LVDS driver. Product Highlights: Greater than 400Mbs data rate Flow-through pinout simplifies PCB layout 3.3V power supply operation 0.4ns maximum differential pulse skew 2.5ns maximum propagation delay Low power dissipation Power-Off protection Fail safe protection for open-circuit, shorted and terminated conditions Meets or exceeds the TIA/EIA-644 LVDS standard Pin compatible with equivalent RS-422 and LVPECL devices 16-Lead SOIC and TSSOP packages save space

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIN1048MTCX.