onsemi FIN1018M

3.3V LVDS 1-Bit High Speed Differential Receiver | IC TXRX LVDS 400MBPS 8SOIC
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1018M.

IHS

Datasheet8 pages24 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-06
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV018ATMX
3V LVDS Single CMOS Differential Line eceiver 8-SOIC -40 to 85
Texas InstrumentsDS8921AM/NOPB
Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi FIN1018M provided by its distributors.

3.3V LVDS 1-Bit High Speed Differential Receiver | IC TXRX LVDS 400MBPS 8SOIC
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Receiver Receiver -40C~85C 400Mbps 2.5ns 230.4mg
LVDS Receiver 400Mbps 8-Pin SOIC Rail
Line Receiver, 1 Func, 1 Rcvr, PDSO8
LVDS Receivers SOP-8 LVDS ICs ROHS
This single receiver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100 mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1018 can be paired with its companion driver, the FIN1017, or with any other LVDS driver. Product Highlights: Greater than 400Mbs data rate 3.3V power supply operation 0.4ns maximum pulse skew 2.5ns maximum propagation delay Low power dissipation Power-Off protection Fail safe protection for open-circuit, shorted and terminated conditions Meets or exceeds the TIA/EIA-644 LVDS standard Flow-through pinout simplifies PCB layout 8-Lead SOIC and US-8 packages save space

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd