onsemi FIN1001M5X

FIN1001 Series 600 Mbps 3.3 V LVDS 1-Bit High Speed Differential Driver SOT-23-5
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1001M5X.

IHS

Datasheet8 pages4 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

Augswan

Inventory History

3 month trend:
+40.99%

CAD Models

Download onsemi FIN1001M5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-31
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65LVDS1DBVR
LVDS Driver 630Mbps 0.454V 5-Pin SOT-23 T/R / IC HIGH DIFF LINE DRIVER SOT23-5
Texas InstrumentsDS90LV011ATMF/NOPB
400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85
Texas InstrumentsDS90LV011AHMF/NOPB
High temperature 3-V LVDS differential driver 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi FIN1001M5X provided by its distributors.

FIN1001 Series 600 Mbps 3.3 V LVDS 1-Bit High Speed Differential Driver SOT-23-5
Driver IC; Supply Voltage Max:3.3V; Package/Case:5-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reel Quantity:3000 ;RoHS Compliant: Yes
IC, DRIVER, LVDS, SMD; Device Type:Line; Supply Current Max:10mA; Peak-to-Peak Jitter Max:1ns; Signaling Rate:600Mbps; Signal Input Type:LVTTL; Output Level Type:LVDS; Supply Voltage Range:3V to 3.6V; ESD HBM:7.5kV; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOT-23; No. of Pins:5; SVHC:No SVHC (19-Dec-2011); No. of Transmitters:1; Output Current Max:8mA; Package / Case:SOT-23; Supply Voltage Max:3.3V; Supply Voltage Min:3V; Termination Type:SMD
This single driver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350 mV which provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1001 can be paired with its companion receiver, the FIN1002, or with any other LVDS receiver. Product Highlights: Greater than 600Mbs data rate 3.3V power supply operation 0.5ns maximum differential pulse skew 1.5ns maximum propagation delay Low power dissipation Power-Off protection Meets or exceeds the TIA/EIA-644 LVDS standard Flow-through pinout simplifies PCB layout 5-Lead SOT23 package saves space

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIN1001M5X.