STMicroelectronics STGB6NC60HDT4

Trans IGBT Chip N-CH 600V 15A 62500mW 3-Pin(2+Tab) D2PAK T/R
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGB6NC60HDT4.

Future Electronics

Datasheet18 pages21 years ago
Datasheet24 pages9 years ago

Farnell

DigiKey

Inventory History

3 month trend:
-0.46%

CAD Models

Download STMicroelectronics STGB6NC60HDT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGB8NC60KDT4
Trans IGBT Chip N-CH 600V 15A 65W 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB10NC60KDT4
Trans IGBT Chip N-CH 600V 20A 60000mW 3-Pin(2+Tab) D2PAK T/R / IGBT 600V 20A 65W D2PAK
STMicroelectronicsSTGB10NC60HDT4
STGB10NC60HD Series 600 V 20 A Surface Mount Very fast IGBT - D2PAK-3
Trans IGBT Chip N-CH 600V 10A 73500mW 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STGB6NC60HDT4 provided by its distributors.

Trans IGBT Chip N-CH 600V 15A 62500mW 3-Pin(2+Tab) D2PAK T/R
N-channel 600 V, 7 A very fast IGBT
56W 15A 600V D2PAK IGBT Transistors / Modules ROHS
62.5W 1.9V Freestanding 600V 15A D2PAK SMD mount 10.4mm*9.35mm*4.6mm
Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel
Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STGB6NC60HDT4
IGBT, SMD, 600V, 7A, D2-PAK; DC Collector Current: 15A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 56W; Collector Emitter Voltage V(br)ceo: -; Transistor Case Style: TO-263; No. of Pins: 3Pins; O

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGB6NC60HDT4.