onsemi FGA6065ADF

Trans IGBT Chip N-CH 650V 120A 306000mW 3-Pin(3+Tab) TO-3PN Rail
$ 2.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGA6065ADF.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-12-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Trans IGBT Chip N=-CH 650V 120A 306000mW 3-Pin(3+Tab) TO-3PN Rail
STMicroelectronicsSTGWT80H65DFB
Trench gate field-stop IGBT, HB series 650 V, 80 A high speed
STMicroelectronicsSTGW80H65DFB
Trench gate field-stop IGBT, HB series 650 V, 80 A high speed
STMicroelectronicsSTGWA80H65DFB
Trench gate field-stop IGBT, HB series 650 V, 80 A high speed
Trans IGBT Chip N-CH 650V 120A 600000mW 3-Pin(3+Tab) TO-3P Tube / IGBT 650V 120A 600W TO3P
Igbt, Single, 650V, 120A, To-247; |Infineon Technologies IGW75N65H5XKSA1

Descriptions

Descriptions of onsemi FGA6065ADF provided by its distributors.

Trans IGBT Chip N-CH 650V 120A 306000mW 3-Pin(3+Tab) TO-3PN Rail
650V FS Gen3 Trench IGBT - 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED
IGBT, 650 V, 60 A Field Stop Trench
IGBT Transistors 650V FS Gen3 Trench IGBT
306W 1.8V Freestanding 650V 120A TO-3PN Through hole mounting
306W 120A 650V Trench Field Stop TO-3P-3 IGBTs ROHS
IGBT TRENCH/FS 650V 120A TO3PN
Insulated Gate Bipolar Transistor
FAST & ULTRAFAST RECOVERY RECTIFIERS;
This ADF IGBT series adopted Field Stop Trench 3rd generation IGBT which offer extreme low Rds(on) and much faster switching characteristics for outstanding efficiency. And this kind of technology is fully optimized to variety PFC (Power Factor Correction) topology ; Single boost, Multi channel interleaved etc with over 20KHz switching performance. TO3P package provide Super Low thermal resistance for much wider SOA for system stability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd