STMicroelectronics STPS40150CW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-247
$ 1.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40150CW.

Newark

Datasheet6 pages15 years ago
Datasheet6 pages22 years ago

LCSC

Inventory History

3 month trend:
-69.33%

CAD Models

Download STMicroelectronics STPS40150CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS40170CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 170V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTPS40H100CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTTH3003CW
Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247
Diode Ultra Fast Recovery Rectifier 200V 15A 3-Pin (3+Tab) TO-247 Rail
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AD

Descriptions

Descriptions of STMicroelectronics STPS40150CW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-247
STPS40 Series Dual Center Tap 20 A 0.75 V Schottky Rectifier - TO-247
Schottky Diode Array, Common Cathode, 40A, To-247; Repetitive Peak Reverse Voltage:150V; Average Forward Current:40A; Forward Voltage Max:1V; Diode Module Configuration:Dual Common Cathode; Diode Case Style:To-247; No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics STPS40150CW.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS40150CW.