onsemi FDZ193P

P-channel Powertrench® Wl-csp Mosfet -20V, -1A, 90MΩ
$ 0.219
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDZ193P.

IHS

Datasheet0 pages0 years ago

element14 APAC

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-2.33%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-02-17
LTD Date2021-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Single P-Channel 20 V 0.08 Ohms Surface Mount Power Mosfet - SOT-363
SI1469DH-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 2.6 A, 20 V, 6-PIN SOT-363
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.065Ohm;ID -3.7A;Micro3;PD 1.3W;VGS +/-12V
Diodes Inc.DMP2160U-7
DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.DMP2160UFDB-7
Transistor MOSFET Array Dual P-CH 20V 3.8A 6-Pin uDFN2020 T/R
Single P-Channel 20 V 1.3 W 8.0 nC Hexfet Power Mosfet Surface Mount - SOT-23

Descriptions

Descriptions of onsemi FDZ193P provided by its distributors.

P-Channel PowerTrench® WL-CSP MOSFET -20V, -1A, 90mΩ
P-Channel 20 V 90 mOhm SMT PowerTrench Mosfet - WLCSP-6
MOSFET, P CH, -20V, -3A, WL-CSP; Transistor Polarity:P Channel; Continuous Drain Current Id:-3A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.066ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-900mV; Power Dissipation Pd:1.9W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:WL-CSP; No. of Pins:6; MSL:-; SVHC:No SVHC (20-Jun-2013)
Designed on Fairchild's advanced 1.7V PowerTrench® process with state of the art "low pitch" WLCSP packaging process, the FDZ193P minimizes both PCB space and rDS(on). This advanced WLCSP MOSFET embodies a breakthrough in packaging technology which enables the device to combine excellent thermal transfer characteristics, ultra-low profile packaging, low gate charge, and low rDS(on).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDZ193P.