onsemi FDW2521C

Trans Mosfet N/p-ch 20V 5.5A/3.8A 8-PIN TSSOP W T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDW2521C.

IHS

Datasheet9 pages24 years ago
Datasheet8 pages24 years ago

DigiKey

Farnell

CAD Models

Download onsemi FDW2521C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-03-15
LTD Date2010-09-15

Related Parts

onsemiFDW9926A
Transistor MOSFET Array Dual N-Channel 20V 4.5A 8-Pin TSSOP W
onsemiFDW9926NZ
1.5V@ 250µA 8nC@ 4.5V 2individualNChannel 20V 32mΩ@ 4.5A,4.5V 600pF@10V TSSOP-8 SMD mount
onsemiFDW2504P
TRANS MOSFET P-CH 20V 3.8A 8-PIN TSSOP SMD
MOSFETs- Power and Small Signal 20V 5.8A N-Channel No-Cancel/No-Return
Power MOSFET 6.9 Amps, 20 Volts N-Channel TSSOP-8
onsemiFDW6923
MOSFET P-CH 20V 3.5A 8-TSSOP

Descriptions

Descriptions of onsemi FDW2521C provided by its distributors.

Trans MOSFET N/P-CH 20V 5.5A/3.8A 8-Pin TSSOP W T/R
MOSFET N/P-CH 20V 8-TSSOP
MOSFET N/P-CH 20V 5.5A 8TSSOP
SMALL SIGNAL P-CHANNEL MOSFET
Small Signal Field-Effect Transistor, 5.5A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-153AA
MOSFETs 20V/-20V, N/P
MOSFET, DUAL, N, SMD, TSSOP-8; Module Configuration:Dual; Transistor Polarity:N Channel; Continuous Drain Current Id:5.5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):21mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:800mV; Power Dissipation Pd:1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TSSOP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Typ:1082pF; Cont Current Id N Channel:5.5A; Cont Current Id P Channel:3.8A; Current Id Max:5.5A; On State Resistance N Channel Max:21mohm; On State Resistance P Channel Max:43mohm; Package / Case:TSSOP; Power Dissipation Pd:1W; Pulse Current Idm N Channel:30A; Pulse Current Idm P Channel:30A; SMD Marking:2521C; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:12V; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th N Channel 1 Min:0.6V; Voltage Vgs th P Channel Min:-0.6V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd