What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FDW2509NZ

MOSFET - 2 N 20V 7.1 A (Ta) 1.1W (Ta) 8-TSSOP
$ 0.506
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDW2509NZ.

IHS

Datasheet5 pages21 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

onsemiFDW2511NZ
MOSFET 2N-CH 20V 7.1A 8TSSOP
onsemiFDW2516NZ
MOSFET 2N-CH 20V 5.8A 8TSSOP
onsemiFDW2515NZ
MOSFETs 20V/12V, NCh MOSFET Common Drain
onsemiFDW252P
Trans MOSFET P-CH 20V 8.8A 8-Pin TSSOP W T/R
onsemiFDW2512NZ
Transistor MOSFET Array Dual N-Channel 20V 6A 8-Pin TSSOP T/R
onsemiFDW2503NZ
1.5V@ 250µA 17nC@ 4.5V 2individualNChannel 20V 20mΩ@ 5.5A,4.5V 1.286nF@10V TSSOP-8 SMD mount

Descriptions

Descriptions of onsemi FDW2509NZ provided by its distributors.

MOSFET - 2 N 20V 7.1 A (Ta) 1.1W (Ta) 8-TSSOP
Trans MOSFET N-CH 20V 7.1A 8-Pin TSSOP T/R
Small Signal Field-Effect Transistor, 7.1A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8
MOSFETs 2.5V N-Ch MOSFET Common Drain

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd