onsemi FDS9400A

P-Channel 30 V 130 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
$ 0.298
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS9400A.

IHS

Datasheet5 pages24 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-18
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDS9953A
Transistor MOSFET Array Dual P-CH 30V 2.9A 8-Pin SOIC T/R
InfineonIRF7306PBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.1Ohm;ID -3.6A;SO-8;PD 2W;VGS +/-20V
InfineonIRF7306TRPBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.1Ohm;ID -3.6A;SO-8;PD 2W;VGS +/-20V
Dual P-Channel FETKY™ Power MOSFET -30V -4.0A 95mΩ, SOIC-8 Narrow Body, 2500-REEL
onsemiNDS8961
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) Lead Free Mosfet Array 10nC @ 10V 3.1A 900mW 3ns
2W(Ta) 20V 1V@250µA 25nC@10V P-Ch MOSFET 30V 100mΩ@1.8A,10V 3.6A 440pF@25V SOIC-8 SMD 1.5mm H

Descriptions

Descriptions of onsemi FDS9400A provided by its distributors.

P-Channel 30 V 130 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
P-Channel PowerTrench® MOSFET, 30V, -3.4A, 130mΩ
Trans MOSFET P-CH 30V 3.4A 8-Pin SOIC N T/R
2.5W(Ta) 25V 3V@ 250µA 3.5nC@ 5V 1individualPChannel 30V 130mΩ@ 1A,10V 3.4A 205pF@15V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
This P-Channel MOSFET is a rugged gate version of Fairchild Semiconductor’s advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gave drive voltage ratings (4.5V – 25V).
MOSFET, P CH, -30V, -3.4A, SOIC-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.4A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.105ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1.8V; Power Dissipation Pd:2.5W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd