onsemi FDPF7N50U-G

N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500V, 5A, 1.5Ω, TO-220F
$ 0.628
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF7N50U-G.

Farnell

Datasheet8 pages22 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDPF7N50U-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-11-17
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiFDPF7N50F
N-Channel UniFETTM FRFET® MOSFET 500V, 6A, 1.15Ω
N-Channel Power MOSFET, UniFETTM II, Ultra FRFETTM, 500 V, 6.5 A, 1.2 Ω, TO-220F
onsemiFQP6N50
Power MOSFET, N Channel, 500 V, 5.5 A, 1.3 ohm, TO-220, Through Hole
onsemiFQP6N50C
Trans MOSFET N-CH 500V 5.5A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTP6NK60ZFP
N-channel 600 V - 1 Ohm - 6 A - TO-220 Zener-Protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTF6N65K3
N-channel 650 V, 1.1 Ohm typ., 5.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FDPF7N50U-G provided by its distributors.

N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500V, 5A, 1.5Ω, TO-220F
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220FP Tube
Unifet 500V N-Channel Mosfet, Green Emc/Rail |Onsemi FDPF7N50U_G
Power Field-Effect Transistor, 5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. UniFET Ultra FRFETTM MOSFET has much superior body diode reverse recovery performance. Its trr is less than 50nsec and the reverse dv/dt immunity is 20V/nsec while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore UniFET Ultra FRFET MOSFET can remove additional component and improve system reliability in certain applications that require performance improvement of the MOSFET’s body diode. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF7N50UG
  • FDPF7N50U_G