onsemi FDPC4044

Common Drain N-Channel PowerTrench® MOSFET 30V, 27A, 4.3mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPC4044.

IHS

Datasheet8 pages5 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FDPC4044 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-06-11
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

SEMICONCUCTOR, MOSFET;TRENCHFET;N-CHANNEL;30V;30A;3.7MOHM @ 10V;POWERPAK 1212-8
Single N-Channel 30 V 0.0032 Ohm Surface Mount Power Mosfet - SOIC-8
N-Ch MOSFET, 30V, 28A, 4.2mΩ@20A,10V, 3.65nF@15V, SOIC-8, SMD, 4.9mm × 3.9mm × 1.75mm
onsemiFDMS7676
Single N-Channel 30 V 2.5 W 44 nC Silicon Surface Mount Mosfet - POWER 56-8
onsemiFDMS8672S
Trans MOSFET N-CH 30V 17A 8-Pin Power 56 T/R
MOSFET N-Channel PowerTrenchR SyncFETTM 30V 28A 5.0mΩ Power-56-8

Descriptions

Descriptions of onsemi FDPC4044 provided by its distributors.

Common Drain N-Channel PowerTrench® MOSFET 30V, 27A, 4.3mΩ
Transistor MOSFET Array Dual N-CH 30V 27A 8-Pin Power Clip 33 T/R
Avnet Japan
MOSFET, DUAL N-CH, 2.7W, PQFN; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: -; Drain Source Voltage Vds: -; On Resistance Rds(on): -; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: 1.5V; Power Dissipa
This device is designed specifically as a single package solution for Li-Ion battery pack protection circuit and other ultra-portable applications. It features two common drain N-channel MOSFETs, which enables bidirectional current flow. FDPC4044 combines Fairchild’s advanced process with state of the art packaging process to minimize the on-state art packaging process to minimize the on-state resistance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPC4044.