onsemi FDMS86310

Trans Mosfet N-ch Si 80V 17A 8-PIN Pqfn Ep T/r / Mosfet N-ch 80V 17A 8-PQFN
$ 1.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86310.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
+78.59%

CAD Models

Download onsemi FDMS86310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-01-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Power Mosfet, N Channel, 80V, 18A; |Infineon Technologies BSC047N08NS3GATMA1.
N-Channel PowerTrench® MOSFET 80V, 100A, 3.9mΩ
onsemiFDS86540
MOSFET, N-CH, 60V, 8SOIC; Transistor Polarity:N Channel; Continuous Drain Curren
onsemiFDD86540
In a Pack of 5, N-Channel MOSFET, 50 A, 136 A, 60 V, 3-Pin DPAK ON Semiconductor FDD86540
MOSFET Transistor, N Channel, 100 A, 75 V, 0.0037 ohm, 10 V, 3.1 V
Trans MOSFET N-CH 75V 20A 8-Pin TDSON T/R

Descriptions

Descriptions of onsemi FDMS86310 provided by its distributors.

Trans MOSFET N-CH Si 80V 17A 8-Pin PQFN EP T/R / MOSFET N-CH 80V 17A 8-PQFN
Single N-Channel 80 V 7.2 mOhm 78 nC 96 W PowerTrench SMT Mosfet - POWER 56-8
N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 17A I(D), 80V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers.It has been optimized for low gate charge, low rDS(on), fast switching speed and bodydiode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd