onsemi FDMS8622

N-Channel Power Trench® MOSFET 100V, 16.5A, 56mΩ
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8622.

Upverter

Technical Drawing1 page4 years ago

Future Electronics

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
+112%

CAD Models

Download onsemi FDMS8622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-07-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 5.8 A, 350 mΩ, DPAK
IRFR9120 Series P-Channel 100 V 600 mOhm 2.5 W Power Mosfet - DPAK (TO-252)
Mosfet, N-Ch, 100V, 18A, Tdson Rohs Compliant: Yes |Infineon Technologies BSC440N10NS3GATMA1
InfineonIRF7490TRPBF
Single N-Channel 100V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7490PBF
Single N-Channel 100 V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS3692
MOSFET N-CH 100V 4.5A 8-SO / Trans MOSFET N-CH 100V 4.5A Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDMS8622 provided by its distributors.

N-Channel Power Trench® MOSFET 100V, 16.5A, 56mΩ
Power Field-Effect Transistor, 4.8A I(D), 100V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.
MOSFET, N-CH, 100V, 16.5A, PQFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 16.5A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.045ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Po

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS8622.