onsemi FDMS86105

N-Channel Shielded Gate PowerTrench® MOSFET 100V, 26A, 34mΩ
$ 1.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86105.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

element14 APAC

onsemi

Inventory History

3 month trend:
+318%

CAD Models

Download onsemi FDMS86105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans MOSFET N-CH 100V 5.7A Automotive 8-Pin PowerPAK SO T/R
Single N-Channel 100 V 0.025 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
MOSFET Devices; VISHAY; SIR698DP-T1-GE3; 100 V; 7.5 A; 20 V; 3.7 W
onsemiFDS86141
N-Channel Power Trench® MOSFET 100V, 7A, 23mΩ
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 5.8 A, 350 mΩ, DPAK
onsemiFDS3890
N-Channel 80 V 44 mOhm Surface Mount Dual PowerTrench Mosfet SOIC-8

Descriptions

Descriptions of onsemi FDMS86105 provided by its distributors.

N-Channel Shielded Gate PowerTrench® MOSFET 100V, 26A, 34mΩ
MOSFET 2W 20V 700mV@250μA 27nC@4.5V N-Channel 20V 29mΩ@6A,4.5V 6.6A;5.3A 900pF@15V PQFN-8 SMD 1.1mm H
N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 6A I(D), 100V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 100V, 26A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.027ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.8V; Power Dissipation Pd:48W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS86105.