onsemi FDMS86101A

MOSFET, N-CH, 100V, 8PQFN; Transistor Polarity: N Channel; Continuous Drain Curre
$ 1.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86101A.

Upverter

Technical Drawing1 page4 years ago

IHS

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-22.30%

CAD Models

Download onsemi FDMS86101A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel 100 V 12.4 mOhm 48 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
100V Single N-Channel HEXFET Power MOSFET in a PQFN package
Power MOSFET, N Channel, 100 V, 63 A, 10.9 MilliOhms, TDSON, 8 Pins, Surface Mount
InfineonIRFS4510PBF
Single N-Channel 100 V 13.9 mOhm 58 nC HEXFET® Power Mosfet - D2PAK
N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ
N-Channel 80 V 0.01 Ohm Surface Mount UltraFET Power Mosfet - TO-263AB

Descriptions

Descriptions of onsemi FDMS86101A provided by its distributors.

MOSFET, N-CH, 100V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curre
N-Channel PowerTrench® MOSFET 100V, 60A, 8mΩ
Power Field-Effect Transistor, 13A I(D), 100V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),104W(Tc) 20V 4V@ 250µA 58nC@ 10 V 1individualNChannel 100V 8mΩ@ 13A,10V 13A,60A 4.12nF@50V PQFN SMD mount 1.1mm(height)
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced Power Trench® process thant has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N-CH, 100V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0063ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.1V; Power Dissipation Pd:104W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd