onsemi FDMS8026S

Trans MOSFET N-CH Si 30V 19A 8-Pin Power 56 T/R
$ 1.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8026S.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMS8026S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-27
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDMS7678
MOSFET, N-CH, 30V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curren
Single N-Channel 30 V 4.3 mOhm TrenchFET Gen IV Power Mosfet - PowerPAK SOIC-8
Trans MOSFET N-CH 30V 25A 8-Pin PowerPAK 1212 EP T/R
onsemiFDMC7664
N-Channel PowerTrench® MOSFET 30V, 18.8A, 4.2mΩ
Single N-Channel 30 V 3.9 mOhm 6.5 W Surface Mount Power Mosfet - SOIC-8
N-Channel PowerTrench® SyncFET™, Dual Cool™ 33, 25V, 40A, 3.5mΩ

Descriptions

Descriptions of onsemi FDMS8026S provided by its distributors.

Trans MOSFET N-CH Si 30V 19A 8-Pin Power 56 T/R
2.5W(Ta),41W(Tc) 20V 3V@1mA 37nC@ 10V 1individualNChannel 30V 4.3mΩ@ 19A,10V 19A,22A 2.28nF@15V QFN SMD mount 6mm*5mm*1.1mm
Power Field-Effect Transistor, 19A I(D), 30V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N CH, 30V, 22A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0036ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:41W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FDMS8026S has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance.This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS8026S.