onsemi FDMS3604AS

Transistor MOSFET Array Dual N-CH 30V 60A/130A 8-Pin Power 56 T/R
$ 1.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS3604AS.

IHS

Datasheet0 pages0 years ago

element14 APAC

Farnell

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMS3604AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Asymmetric Dual N-Channel MOSFET, PowerTrench® Power Stage, 30V
Si4156DY Series N-Channel 30 V 0.006 Ohm 6 W Surface Mount Power Mosfet - SOIC-8
Si4168DY Series 30 V 24 A 5.7 mOhm Surface Mount P-Channel MOSFET - SOIC-8
onsemiFDMS8690
Trans MOSFET N-CH Si 30V 14A 8-Pin MLP EP T/R
onsemiFDMS3686S
Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET 30V
onsemiFDMS3602S
Asymmetric Dual N-Channel MOSFET PowerTrench® Power Stage, 25V

Descriptions

Descriptions of onsemi FDMS3604AS provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 60A/130A 8-Pin Power 56 T/R
DUAL N CH MOSFET, POWERTRENCH POWER STAGE, 303V, 40A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id, N Channel:23A; Drain Source Voltage Vds, N Channel:30V; On Resistance Rds(on), N Channel:0.002ohm
This device includes two specialized N-Channel MOSFETs in a dual-PQFN package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous SyncFET™ (Q2) have been designed to provide optimal power efficiency.
MOSFET, NN CH, ASYMMETRIC, 30V, POWER56; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0058ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:2.2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd