onsemi FDMS8690

Trans MOSFET N-CH Si 30V 14A 8-Pin MLP EP T/R
$ 0.999
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8690.

IHS

Datasheet7 pages20 years ago
Datasheet0 pages0 years ago

Farnell

Fairchild Semiconductor

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-03-29
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 30 V 8.5 mOhm 14 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.4A Ta 35A Tc 35A 2.54W 30V
onsemiFDMS3686S
Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET 30V
MOSFET, N CH, W/D, 30V, 19.3A, SO8; Transistor Polarity:N Channel; Continuous Dr
30 V, 35 A, 9 mOhm Single N-Channel Power MOSFET, SO-8FL
Trans MOSFET N-CH 30V 30A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FDMS8690 provided by its distributors.

Trans MOSFET N-CH Si 30V 14A 8-Pin MLP EP T/R
2.5W(Ta),37.8W(Tc) 3V@ 250µA 27nC@ 10V 1individualNChannel 30V 9mΩ@ 14A,10V 1.68pF@15V SMD mount
Power Field-Effect Transistor, 27A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, SMD, MLP; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:14A; Resistance, Rds On:0.009ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.6V; Case Style:Power 56; Termination Type:SMD; Current, Idm Pulse:100A; No. of Pins:8; Power Dissipation:2.5W; SMD Marking:FDMS8690; Voltage, Vds Max:30V; Voltage, Vgs th Max:3V
This device has been designed specifically to improve the efficiency of DC/DC converters. Using new techniques in MOSFET construction, the various components of gate charge and capacitance have been optimized to reduce switching losses. Low gate resistance and very low Miller charge enable excellent performance with both adaptive and fixed dead time gate drive circuits. Very low rDS(on) has been maintained to provide an extremely versatile device.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd