onsemi FDMS030N06B

In a Pack of 5, N-Channel MOSFET, 100 A, 60 V, 8-Pin Power 56 ON Semiconductor FDMS030N06B
$ 2.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS030N06B.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-2.71%

CAD Models

Download onsemi FDMS030N06B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.207
$ 1.186
Stock
246,053
38,713
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
22.1 A
22 A
Threshold Voltage
-
-
Rds On Max
3 mΩ
2.8 mΩ
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
104 W
-
Input Capacitance
7.56 nF
4.515 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

60V Single N-Channel HEXFET Power MOSFET in a DirectFET ME Package, MG-WDSON-8, RoHS
MOSFET N-CH 60V 120A D2PAK / Trans MOSFET N-CH Si 60V 210A 3-Pin(2+Tab) D2PAK T/R
60V, N-Ch, 2.8 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
N-Channel PowerTrench® MOSFET, 60 V, 110 A, 2.7 mΩ
N-Channel 60 V 2.1 mOhm 375 W SMT TrenchFET Power Mosfet - TO-263
Diodes Inc.DMTH6004LPS-13
60V, 100A, 3.1mohm, N-Channel, PowerDI5060-8, Enhancement Mode Mosfet

Descriptions

Descriptions of onsemi FDMS030N06B provided by its distributors.

In a Pack of 5, N-Channel MOSFET, 100 A, 60 V, 8-Pin Power 56 ON Semiconductor FDMS030N06B
Power Field-Effect Transistor, 22.1A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),104W(Tc) 20V 4.5V@ 250µA 75nC@ 10 V 1individualNChannel 60V 3mΩ@ 50A,10V 22.1A,100A 7.56nF@30V QFN SMD mount 6mm*5mm*1.1mm
MOSFET, N-CH, 60V, 100A, PQFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0024ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.3V; Pow
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd